NIC ComponentsNCD270J1KVNPOFKondensator, keramisch, einlagig
Cap Ceramic Single 27pF 1000V C0G 5% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The ceramic disc NCD270J1KVNPOF high frequency capacitor is a great component for low-cost, general energy storage applications. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. The NCD270J1KVNPOF high frequency capacitor has a radial termination style. This product has a diameter of 6(Max) mm. Its capacitance value is 27pF. It has a tolerance of 5%.