Reduced Price
NIC ComponentsNCD271K1KVY5FFKondensator, keramisch, einlagig
Cap Ceramic Single 270pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The NCD271K1KVY5FF single-layer disc capacitor, made with a ceramic dielectric, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. It has a tolerance of 10%. This product has a diameter of 6(Max) mm. Its capacitance value is 270pF. The NCD271K1KVY5FF high frequency capacitor has a radial termination style.