NIC ComponentsNCD300J1KVNPOFKondensator, keramisch, einlagig
Cap Ceramic Single 30pF 1000V C0G 5% Radial Disc 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Although its dielectric material is made of ceramic, feel rest assured that the low cost ceramic disc NCD300J1KVNPOF high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 5%. Its capacitance value is 30pF. The NCD300J1KVNPOF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm.