NIC ComponentsNCD333M50Z5UFKondensator, keramisch, einlagig
Cap Ceramic Single 0.033uF 50V Z5U 20% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
The use of ceramic materials helps dissipate heat quicker in NIC Components' ceramic disc NCD333M50Z5UF single-layer disc capacitor. It can withstand a voltage of 50 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. The NCD333M50Z5UF high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. This product has a diameter of 8(Max) mm. It has a tolerance of 20%. Its capacitance value is 0.033uF.