NIC ComponentsNCD470J1KVNPOFKondensator, keramisch, einlagig
Cap Ceramic Single 47pF 1000V C0G 5% Radial Disc 6.35mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
47pF | |
5% | |
1000VDC | |
C0G | |
Radial | |
6.35 | |
-30 | |
85 | |
Bulk | |
0.6 | |
8(Max) | |
11(Max) | |
Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that NIC Components' low cost NCD470J1KVNPOF high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm. The NCD470J1KVNPOF high frequency capacitor has a radial termination style. Its capacitance value is 47pF. This product has a diameter of 8(Max) mm.