NIC ComponentsNEXC224Z5.5V10.5X8.5TRFElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 330uA 25 Ohm 1000h 70°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
The NEXC224Z5.5V10.5X8.5TRF ultracapacitor, developed by NIC Components, is your high-capacity storage energy storage solution. It can withstand a voltage of 5.5 VDC. Its leakage current is 330 μA. This super capacitor has a maximum operating temperature of 70 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.5 mm tall with a diameter of 10.5 mm. Its capacitance value is 0.22F.