Murata ManufacturingNFL21SP506X1C3DEntstörfilter
EMI Filter LC-Circuit 0.15A 16VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
NFL21SP506X1C3D | |
Automotive | No |
PPAP | No |
3 | |
50 | |
84 | |
305 | |
0.15 | |
16VDC | |
-55 | |
125 | |
Surface Mount | |
Flat Style | |
0805 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
EDA / CAD Models |