Murata ManufacturingNFM21CC221R1H3DCapacitor Feed Through
Cap Feed Through 220pF 50VDC 20% Pad Flat 0805 125°C
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
220pF | |
20% | |
50VDC | |
0.7 | |
1G | |
No | |
Flat | |
Surface Mount | |
Pad | |
0805 | |
-55 | |
125 | |
N/R | |
2 | |
1.25 | |
0.85 | |
0.012 |
EDA / CAD Models |