Murata ManufacturingNFM21PS106B0J3DCapacitor Feed Through
Cap Feed Through 10uF 6.3VDC 20% Flat 0805 85°C
Compliant | |
EAR99 | |
Obsolete | |
8548.00.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
10uF | |
20% | |
6.3VDC | |
4000 | |
No | |
Flat | |
Surface Mount | |
0805 | |
-40 | |
85 | |
2 | |
1.25 | |
0.85 | |
0.013 |
EDA / CAD Models |