Reduced Price

NIC ComponentsNMC-H1206NPO221J1KVTRPLPFKondensator, keramisch, mehrschichtig

Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this NMC-H1206NPO221J1KVTRPLPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 220pF.

802 Stück: heute versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1540+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwan
         
      • Price: 0,2165 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1540+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2 Stück
      • Price: 0,2165 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1540+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 800 Stück
      • Price: 0,2143 €