NIC ComponentsNMC-H1812X7R103K2KVTRPLPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
NMC-H1812X7R103K2KVTRPLPF | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this NMC-H1812X7R103K2KVTRPLPF multilayer ceramic capacitor from NIC Components achieves a large capacitance in a small package. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.01uF. It has a tolerance of 10%. This product is 4.6 mm long, 2.2(Max) mm tall and 3.2 mm deep.
EDA / CAD Models |