Reduced Price

NIC ComponentsNMC-L0805NPO1R2B100TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 1.2pF 100V C0G 0.1pF Pad SMD 0805 125°C Low ESR T/R

Do you need a capacitor with high stability and low losses? Then this NMC-L0805NPO1R2B100TRPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 1.2pF. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.

3.991 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1513+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      3991
      Country Of origin:
      Taiwan
         
      • Price: 0,0090 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1513+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.991 Stück
      • Price: 0,0090 €