Reduced Price

NIC ComponentsNMC-L0805NPO360G100TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 36pF 100V C0G 2% Pad SMD 0805 125°C Low ESR T/R

This NMC-L0805NPO360G100TRPF multilayer ceramic capacitor from NIC Components is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 36pF. It has a tolerance of 2%. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.

7.941 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,61 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1534+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      7941
      Country Of origin:
      Taiwan
         
      • Price: 0,0126 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1534+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.941 Stück
      • Price: 0,0126 €