Reduced Price

NIC ComponentsNMC-L0805NPO3R9B100TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 3.9pF 100V C0G 0.1pF Pad SMD 0805 125°C Low ESR T/R

This NMC-L0805NPO3R9B100TRPF multilayer ceramic capacitor from NIC Components is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. Its capacitance value is 3.9pF.

2.593 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,61 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1520+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2593
      Country Of origin:
      Taiwan
         
      • Price: 0,0093 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1520+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.593 Stück
      • Price: 0,0093 €