50% Off
NIC ComponentsNMC0201NPO220J25TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 22pF 25V C0G 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This NMC0201NPO220J25TRPF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 22pF. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep. It has a tolerance of 5%.
EDA / CAD Models |