Reduced Price
NIC ComponentsNMC0201NPO2R2C25TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this NMC0201NPO2R2C25TRPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep. Its capacitance value is 2.2pF.