Reduced Price

NIC ComponentsNMC0402NPO1R2B50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

Due to the use of different ceramic dielectric materials used in this NMC0402NPO1R2B50TRPF multilayer ceramic capacitor from NIC Components, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. Its capacitance value is 1.2pF.

Import TariffMay apply to this part

2.639 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1611+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      2639
      Country Of origin:
      Taiwan
         
      • Price: 0,0073 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1611+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.639 Stück
      • Price: 0,0073 €