Reduced Price

NIC ComponentsNMC0402NPO1R8C50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

This NMC0402NPO1R8C50TRPF multilayer ceramic capacitor (MLCC) from NIC Components consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1.8pF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.

Import TariffMay apply to this part

9.930 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1748+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      9930
      Country Of origin:
      Taiwan
         
      • Price: 0,0017 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1748+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 9.930 Stück
      • Price: 0,0017 €