Reduced Price
NIC ComponentsNMC0402NPO3R0B100TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 3pF 100V C0G 0.1pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC0402NPO3R0B100TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. Its capacitance value is 3pF.
EDA / CAD Models |