50% Off
NIC ComponentsNMC0603NPO120J100TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 12pF 100V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This NMC0603NPO120J100TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 12pF. It has a tolerance of 5%.