NIC ComponentsNMC0603NPO220F50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 22pF 50V C0G 1% Pad SMD 0603 125°C T/R

This NMC0603NPO220F50TRPF multilayer ceramic capacitor from NIC Components is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. Its capacitance value is 22pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.

21.807 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,24 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      21807
      Country Of origin:
      Taiwan
         
      • Price: 0,0271 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 21.807 Stück
      • Price: 0,0271 €