50% Off

NIC ComponentsNMC0603NPO390F50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 39pF 50V C0G 1% Pad SMD 0603 125°C T/R

Due to the use of different ceramic dielectric materials used in this NMC0603NPO390F50TRPF multilayer ceramic capacitor from NIC Components, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 39pF.

39 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      39
      Country Of origin:
      Taiwan
         
      • Price: 0,0029 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 39 Stück
      • Price: 0,0029 €