NIC ComponentsNMC0603NPO391J50TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 390pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this NMC0603NPO391J50TRPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 390pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.