50% Off

NIC ComponentsNMC0603NPO3R0C50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R

Do you need a non-polarized capacitor? This NMC0603NPO3R0C50TRPF multilayer ceramic capacitor from NIC Components can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 3pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.

3.764 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,25 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      3764
      Country Of origin:
      Taiwan
         
      • Price: 0,0007 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1814+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.764 Stück
      • Price: 0,0007 €