50% Off

NIC ComponentsNMC0603NPO680F50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 68pF 50V C0G 1% Pad SMD 0603 125°C T/R

Use NIC Components' NMC0603NPO680F50TRPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. Its capacitance value is 68pF. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.

1 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,24 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1550+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: 0,0041 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1550+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1 Stück
      • Price: 0,0041 €