Reduced Price
NIC ComponentsNMC0603NPO680J100TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this NMC0603NPO680J100TRPF multilayer ceramic capacitor from NIC Components is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 68pF.