Reduced Price

NIC ComponentsNMC0603NPO910G50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 91pF 50V C0G 2% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this NMC0603NPO910G50TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. It has a tolerance of 2%. Its capacitance value is 91pF.

396 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,25 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1712+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      396
      Country Of origin:
      Taiwan
         
      • Price: 0,0052 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1712+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 396 Stück
      • Price: 0,0052 €