50% Off

NIC ComponentsNMC0805NPO150J50TRPFKondensator, keramisch, mehrschichtig

Cap Ceramic 15pF 50V C0G 5% Pad SMD 0805 125°C T/R

This NMC0805NPO150J50TRPF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 15pF.

12.019 Stück: heute versandbereit

    Total46,77 €Price for 3077

    • Service Fee  6,32 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      3077
      Maximum Of:
      12019
      Country Of origin:
      Taiwan
         
      • Price: 0,0152 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 12.019 Stück
      • Price: 0,0152 €