Reduced Price

NIC ComponentsNMC0805X7R154K16TRPLPFKondensator, keramisch, mehrschichtig

Cap Ceramic 0.15uF 16V X7R 10% Pad SMD 0805 125°C T/R

This NMC0805X7R154K16TRPLPF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.15uF.

Import TariffMay apply to this part

3.803 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1548+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      603
      Country Of origin:
      Taiwan
         
      • Price: 0,0323 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1548+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 603 Stück
      • Price: 0,0323 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1548+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.200 Stück
      • Price: 0,0303 €