NIC ComponentsNMC0805Y5V334Z50TRPFKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.33uF | |
-20% to 80% | |
50VDC | |
Y5V | |
Standard | |
No | |
Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
7 | |
2 X 1.25 X 1.3 | |
0805 | |
-30 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
1.3(Max) |
Use NIC Components' NMC0805Y5V334Z50TRPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.33uF.