Reduced Price
KOA CorporationNPO0402HTTP180JKondensator, keramisch, mehrschichtig
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8536.69.40.20 | |
Automotive | Yes |
PPAP | Unknown |
18pF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.55 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.55(Max) | |
N/A | |
N/R |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this NPO0402HTTP180J multilayer ceramic capacitor from KOA Speer Electronics has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its capacitance value is 18pF. This product is 1 mm long, 0.55(Max) mm tall and 0.5 mm deep.