NIC ComponentsNRM334K250FKondensator, Kunststofffilm
Cap Film 0.33uF 250V PET 10% (18 X 7 X 12.5mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.33uF | |
10% | |
160VAC|250VDC | |
PET | |
Through Hole | |
Radial | |
15 | |
18 X 7 X 12.5 | |
-40 | |
105 | |
18(Max) | |
7(Max) | |
12.5(Max) | |
0.8 | |
25 | |
14(Max) |
This NRM334K250F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.33uF. The NRM334K250F part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep.