NIC ComponentsNRM474K400FKondensator, Kunststofffilm
Cap Film 0.47uF 400V PET 10% (26 X 9.5 X 18mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This NRM474K400F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The NRM474K400F part has a radial termination style. It has a tolerance of 10%. This product is 26(Max) mm long, 18(Max) mm tall and 9.5(Max) mm deep. Its capacitance value is 0.47uF.