NIC ComponentsNSPE-H101M35V8X10.8NBYFAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 100uF 35VDC 20% (8 X 10.8mm) SMD 0.03 Ohm 1800mA 10000h 105°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Obsolete | |
NSPE-H101M35V8X10.8NBYF | |
Automotive | Yes |
PPAP | Yes |
Polymer Hybrid | |
100uF | |
20% | |
35VDC | |
0.03 | |
Low | |
1800 | |
35@2Min | |
10000 | |
Polar | |
Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 10.8 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
10.8(Max) |