NIC ComponentsNSWC473J250TRE3FKondensator, Kunststofffilm
Cap Film 0.047uF 250V PEN 5% (6 X 4.1 X 2.4mm) Stacked 85°C T/R
Compliant | |
EAR99 | |
LTB | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
0.047uF | |
5% | |
250VDC | |
PEN | |
High Heat and Moisture Resistant|Reflow Soldering|Stacked Metallized Polyethylene Naphthalate|Very Stable Frequency|Very Stable Temperature|Very Stable Voltage|Wide Temperature Range | |
Stacked | |
Surface Mount | |
6 X 4.1 X 2.4 | |
2416 | |
-55 | |
85 | |
Tape and Reel | |
6 | |
4.1 | |
2.4 |