Reduced Price
NIC ComponentsNTC-T226K20TRDFKondensator, Tantal, fest
Cap Tant Solid 22uF 20V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This NTC-T226K20TRDF solid tantalum capacitor from NIC Components will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.4 μA. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep.