EatonPB-5R0H474-RElektrische Doppelschichtkondensatoren – Superkondensatoren

Cap Supercap 0.47F 5V -20% to 80% ( 14.5 X 17.3 X 9mm ) Radial 11.8mm 7uA 1 Ohm 1000h 70°C Bulk

The PB-5R0H474-R ultracapacitor, developed by Eaton, can store much more energy than traditional electrolytic capacitors. It can withstand a voltage of 5 VDC. Its leakage current is 7 μA. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 11.8 mm. This product comes packaged in bulk, so the parts will be stored loosely. The PB-5R0H474-R super capacitor has a radial termination style. Its capacitance value is 0.47F. This product is 14.5(Max) mm long, 9(Max) mm tall and 17.3(Max) mm deep.

A datasheet is only available for this product at this time.