NichiconPCF0J820MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 82uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.023 Ohm 2.6A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these PCF0J820MCL1GS conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 103@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 6 mm tall with a diameter of 6.3 mm.
EDA / CAD Models |