NichiconPCG1A102MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 1000uF 10VDC 20%( 10 X 12.7mm) SMD 0.013 Ohm 4.8A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Polymer | |
| 1000uF | |
| 20% | |
| 10VDC | |
| 0.013 | |
| Low | |
| 4.8 | |
| 2000@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| N/R | |
| N/R | |
| 2 | |
| 10 X 12.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| N/A | |
| N/R | |
| N/R | |
| 12.7 | |
| N/R |
If you need a device that can support a change in the load of a circuit, the PCG1A102MCL1GS conductive polymer aluminum solid capacitor from Nichicon is the component you need. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 2000@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 12.7 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
