NichiconPCJ1A680MCL1GSAluminium-Polymer-Kondensator

Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 6mm) SMD 0.028 Ohm 2.31A 2000h 105°C T/R Automotive AEC-Q200

Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these PCJ1A680MCL1GS conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 6 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 136@2Min μA.

Auf Lager: 3.772 Stück

Regional Inventory: 772

    Total0,33 €Price for 1

    772 auf Lager: Versand in vsl. 10 Tagen

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1640+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 772 Stück
      • Price: 0,3294 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2335+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.000 Stück
      • Price: 0,4828 €