NichiconPCJ1C390MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 6mm) SMD 0.035 Ohm 2.07A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |