Texas InstrumentsPCM1803DBA/D-W
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2(Max) - 0.05(Min) |
Verpackungsbreite | 5.6(Max) |
Verpackungslänge | 7.5(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
20 | |
Leitungsform | Gull-wing |
Without altering essential content, Texas Instruments' PCM1803DB ADC will convert your analog signals into digital data. This device's digital interface is serial. Its maximum power dissipation is 80 mW. It has a single-ended input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 3 Vp-p. This ADC has a temperature range of -25 °C to 85 °C.
EDA / CAD Models |