NichiconPCR1J470MCL1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 8mm) SMD 0.047 Ohm 1.8A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
47uF | |
20% | |
63VDC | |
0.047 | |
Low | |
1.8 | |
88@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 8 | |
-55 | |
125 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
8 | |
N/R |
EDA / CAD Models |