NichiconPCS0J101MCL9GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.022 Ohm 2.8A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these PCS0J101MCL9GS conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 126@2Min μA. It has a tolerance of 20%. This product is 6(Max) mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |