NichiconPCV1H680MCL2GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 68uF 50VDC 20%( 10 X 10mm) SMD 0.029 Ohm 3.4A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |