NichiconPCV1J560MCL2GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer 56uF 63VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 3.4A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
56uF | |
20% | |
63VDC | |
0.028 | |
Low | |
3.4 | |
706@2Min | |
3000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 12.7 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
N/A | |
N/R | |
N/R | |
12.7 | |
N/R |
Using Nichicon's PCV1J560MCL2GS conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 63 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 706@2Min μA. This product is 12.7 mm tall with a diameter of 10 mm.
EDA / CAD Models |