SCHURTERPFNF.075.2PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.4W 0.1s 0.1Ohm SMD Solder Pad 1206 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.4W 0.1s 0.1Ohm SMD Solder Pad 1206 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |