Schurter PTC, rückstellbare Sicherung
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Voltage Rating | Maximum Current Rating - (A) | Hold Current - (A) | Trip Current - (A) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Number of Terminals | Wire Form | Product Weight - (g) | Termination Style | Packaging | Mounting | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PFMF.010.2
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R
|
Bestand
3.000
0,203 €
pro Stück
|
SCHURTER | PTC, rückstellbare Sicherung | 0.1 | 0.3 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||
PFRA.600 PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm Bulk |
Bestand
1.000
0,5082 €
pro Stück
|
SCHURTER | PTC, rückstellbare Sicherung | 6 | 12 | 0.02 | 3.5 | 2 | Straight | 0.35 | Radial | Bulk | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
PFUF.150.2 PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 40A 0.6W 5s 0.03Ohm SMD Solder Pad 1210 T/R |
|
SCHURTER | PTC, rückstellbare Sicherung | 1.5 | 3 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||
PFMF.260.2
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6VDC 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R
|
|
SCHURTER | PTC, rückstellbare Sicherung | 2.6 | 5.2 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||
PFMF.150.2 PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.03Ohm SMD Solder Pad 1812 T/R |
|
SCHURTER | PTC, rückstellbare Sicherung | 1.5 | 3 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||
PFMF.200.2 PTC Resettable Fuse 2A(hold) 4A(trip) 8VDC 40A 0.8W 3s 0.2Ohm SMD Solder Pad 1812 T/R |
|
SCHURTER | PTC, rückstellbare Sicherung | 2 | 4 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||
PFRA.040
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bulk
|
|
SCHURTER | PTC, rückstellbare Sicherung | 0.4 | 0.8 | 0.86 | 0.55 | 2 | Inside Crimp Standoff | 0.35 | Radial | Bulk | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
PFDF.050.2
PTC Resettable Fuse 0.55A(hold) 1.2A(trip) 60VDC 10A 1W 3s 0.2Ohm SMD Solder Pad 2018 T/R
|
|
SCHURTER | PTC, rückstellbare Sicherung | 0.55 | 1.2 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||
PFHT.136.2 PTC Resettable Fuse 1.36A(hold) 2.72A(trip) 16VDC 100A 2.1W 10s 0.104Ohm SMD Solder Pad 2920 T/R |
|
SCHURTER | PTC, rückstellbare Sicherung | 1.36 | 2.72 | 2.1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||
PFRA.1100 PTC Resettable Fuse 11A(hold) 22A(trip) 16VDC 100A 4.5W 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk |
|
SCHURTER | PTC, rückstellbare Sicherung | 11 | 22 | 0.01 | 4.5 | 2 | Straight | 0.35 | Radial | Bulk | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
PFRA.160 PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.055Ohm Radial 10.2 X 3mm Bulk |
|
SCHURTER | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 0.105 | 0.9 | 2 | Inside Crimp Standoff | 0.35 | Radial | Bulk | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
PFSM.075.2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 30VDC 80A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
|
|
SCHURTER | PTC, rückstellbare Sicherung | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
PFSM.100.2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200
|
|
SCHURTER | PTC, rückstellbare Sicherung | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
PFSM.100.33.2 PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive AEC-Q200 |
|
SCHURTER | PTC, rückstellbare Sicherung | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
PFMF.160.2
PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8VDC 100A 0.8W 2s 0.035Ohm SMD Solder Pad 1812 T/R
|
|
SCHURTER | PTC, rückstellbare Sicherung | 1.6 | 2.8 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||
PFMF.125.2 PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 6VDC 100A 0.8W 0.4s 0.035Ohm SMD Solder Pad 1812 T/R |
|
SCHURTER | PTC, rückstellbare Sicherung | 1.25 | 2.5 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | No | ||||||||
PFNF.110.2 PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.6W 0.3s 0.06Ohm SMD Solder Pad 1206 T/R |
|
SCHURTER | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||
PFNF.200.2
PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.7W 1s 0.02Ohm SMD Solder Pad 1206 T/R
|
|
SCHURTER | PTC, rückstellbare Sicherung | 2 | 4 | 0.7 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||
PFRA.050 PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk |
|
SCHURTER | PTC, rückstellbare Sicherung | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
PFRA.075 PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk |
|
SCHURTER | PTC, rückstellbare Sicherung | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||
PFRA.040.2
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm T/R
|
|
SCHURTER | PTC, rückstellbare Sicherung | 0.4 | 0.8 | 0.86 | 0.55 | 2 | Inside Crimp Standoff | 0.35 | Radial | Tape and Reel | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
PFRA.030
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk
|
|
SCHURTER | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 1.36 | 0.5 | 2 | Inside Crimp Standoff | 0.35 | Radial | Bulk | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
PFRA.025.2 PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R |
|
SCHURTER | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 1.95 | 0.45 | 2 | Inside Crimp Standoff | 0.35 | Radial | Tape and Reel | Through Hole | No | No | Yes | No | No | EAR99 | No | ||||||
PFRA.250.2
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R
|
|
SCHURTER | PTC, rückstellbare Sicherung | 2.5 | 5 | 0.048 | 1.2 | 2 | Straight | 0.35 | Radial | Tape and Reel | Through Hole | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
PFRA.400
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk
|
|
SCHURTER | PTC, rückstellbare Sicherung | No | No | Yes | Unknown | Unknown | EAR99 | No |