EatonPHB-5R0V505-RElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 5F 5V -10% to 30% (21.3 X 11 X 32.5mm) Radial 5.3mm 25uA 0.13 Ohm 1000h 70°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Do you require a high-capacity energy storage medium? The PHB-5R0V505-R ultracapacitor, developed by Eaton, is the tool for you. It can withstand a voltage of 5 VDC. This super capacitor has a maximum operating temperature of 70 °C. Its leakage current is 25 μA. This part has a pitch of 5.3 mm. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 5F. The PHB-5R0V505-R super capacitor has a radial termination style. This product is 21.3(Max) mm long, 32.5(Max) mm tall and 11(Max) mm deep.