Compliant | |
EAR99 | |
Unconfirmed | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This low-inductance and low-cost pulse PHE426DJ5680GR05 film capacitor from Kemet will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The PHE426DJ5680GR05 polypropylene film capacitor has a radial termination style. It has a tolerance of 2%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 9(Max) mm tall and 4.5(Max) mm deep. Its capacitance value is 0.068uF.